RBC25DRMI

Heilind Number:SULRBC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRMI

Detailed Description

The RBC25DRMI is a high-quality female connector designed for board-to-board PCB applications. Featuring two rows with a total of 50 positions, this connector ensures secure and reliable connections. It is constructed with PPS and Phosphor Bronze materials, making it durable and ideal for demanding environments. The termination method is wire wrap, guaranteeing easy installation. With a pitch of 2.54mm, it offers precise alignment on the PCB. The gold-plated contacts ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its threaded mount type and 14.22mm tail length provide stability and flexibility in installation. With matte tin termination plating and compliance with RoHS standards, the RBC25DRMI meets high-quality and environmental requirements. Perfect for use in aerospace, defense, and other industries where reliability is paramount.