RBC25DRMN-S288

Heilind Number:SULRBC25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRMN-S288

Detailed Description

Introducing the RBC25DRMN-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and durable construction, this connector ensures secure and reliable connections in even the harshest environments. Featuring PPS and Phosphor Bronze materials, it offers excellent conductivity and resistance to corrosion. The 2.54mm pitch and 50 positions make it ideal for high-density circuit board layouts. Gold-plated contacts and matte tin terminations guarantee optimal signal transfer and long-term durability. Rated for 700VAC and operating temperatures ranging from -65 to 125°C, this connector is suited for mission-critical systems. Its female, two-row design with loop bellow contacts and straddle orientation allows for easy installation and maintenance. Upgrade your PCB connections with the RBC25DRMN-S288 and experience unparalleled performance and reliability.