RBC25DRMN

Heilind Number:SULRBC25DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRMN

Detailed Description

Introducing the RBC25DRMN, a high-performance PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this female connector features two rows of durable PPS & Phosphor Bronze contacts, ensuring reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. The termination method using Wire Wrap technology guarantees secure and efficient installation. Gold-plated contacts enhance conductivity, while the loop bellow design optimizes contact stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 50 positions and a pitch of 2.54mm, it offers versatility in board-to-board or card edge connections. The compact design, with a low profile of just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. Matte Tin termination plating enhances durability. Whether in industrial machinery, telecommunications, or aerospace systems, the RBC25DRMN guarantees superior performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.