RBC25DRMS-S288

Heilind Number:SULRBC25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DRMS-S288

Detailed Description

The RBC25DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 50 positions and a pitch of 2.54mm (.1 in), this connector ensures secure and precise connections. Its female gender and side hole mount type make it versatile for various PCB configurations. The termination method of card extender, with contact material in phosphor bronze and gold plating, guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, it meets stringent performance standards. The connector's loop bellow contact type and straddle orientation further enhance its reliability. With a tail length of 13.84mm (.545 in) and a compact design, it is suitable for space-constrained applications. The termination plating in matte tin ensures reliable soldering. This connector is ideal for use in aerospace, defense, and other high-reliability industries.