RBC25DRMS

Heilind Number:SULRBC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRMS

Detailed Description

Introducing the RBC25DRMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows and 50 positions, allowing for seamless integration on PCBs. With a side hole mount type and wire wrap termination method, installation is efficient and secure. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets the demands of various systems. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and a compact design, this connector offers versatility in layout. Rated for an operating temperature range of -65 to 125°C and featuring matte tin termination plating, it guarantees reliable performance even in harsh environments. Whether for industrial, telecommunications, or aerospace applications, the RBC25DRMS is the ideal choice for achieving seamless and robust PCB connectivity.