RBC25DRMT

Heilind Number:SULRBC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRMT

Detailed Description

Introducing the RBC25DRMT, a high-performance PCB connector designed for seamless board-to-board connectivity in demanding environments. Crafted with precision, this connector features PPS and Phosphor Bronze construction with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees reliable power transmission. The female, 2-row design with wire wrap termination method offers secure and efficient installation. Each of its 50 Loop Bellow contacts is meticulously engineered for a perfect fit, while the straight orientation and 14.22mm tail length provide versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the RBC25DRMT for your critical connectivity needs.