| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DRSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DRSD |
RBC25DRSD
| Heilind Number: | SULRBC25DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DRSD, a high-performance board-to-board connector designed for demanding applications. With a contact material of Phosphor Bronze and gold contact plating, this connector ensures reliable and efficient signal transmission. Featuring two rows with a total of 50 positions, it offers ample connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the RBC25DRSD for your critical connectivity needs.

