RBC25DRSH

Heilind Number:SULRBC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRSH

Detailed Description

Introducing the RBC25DRSH, a high-performance board-to-board connector designed for optimal power transmission in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern applications. The female gender, 2-row design, and clearance hole mount type offer versatility in installation. Gold-plated contacts on a loop bellow design guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 50 positions and a 2.54mm pitch, it provides ample connectivity options. Tailored for demanding industries, the RBC25DRSH is the perfect solution for your connectivity needs.