RBC25DRSI-S288

Heilind Number:SULRBC25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DRSI-S288

Detailed Description

Introducing the RBC25DRSIS288, a high-performance Board To Board PCB Connector designed for critical applications. With a sleek profile and durable construction, this female connector features two rows of Loop Bellow contacts made of gold-plated Phosphor Bronze, ensuring reliable signal transmission at up to 3A and 700VAC. Its Threaded mount and Card Extender termination method guarantee secure installation, while the straddle orientation and 2.54mm pitch offer easy PCB integration. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is perfect for demanding environments. Boasting 50 positions and a compact size of 9.4mm width and 15.49mm height, the RBC25DRSIS288 is ideal for space-constrained designs. Trust in its Matte Tin termination plating for enhanced durability. Elevate your connectivity with this premium component, meeting the highest industry standards.