RBC25DRSI

Heilind Number:SULRBC25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRSI

Detailed Description

Introducing the RBC25DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions each, this connector ensures reliable and secure connectivity. Featuring a threaded mount type and through-hole termination method, it offers easy installation and robust connection. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the loop bellow contact type enhances signal integrity. Rated for a maximum voltage of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. The matte tin termination plating provides corrosion resistance and solderability. Ideal for aerospace, defense, and industrial applications requiring high reliability, the RBC25DRSI is the perfect choice for your connectivity needs.