| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DRSN |
RBC25DRSN
| Heilind Number: | SULRBC25DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RBC25DRSN PCB Connector, a reliable and high-performance component designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures safe and efficient power transmission. Featuring two rows with 50 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Its loop bellow contact type and straight orientation facilitate easy and secure connections. With a termination method of thru hole and termination plating of matte tin, this connector is suitable for various PCB assembly processes. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. Trust in the RBC25DRSN for your board-to-board and card edge connection needs.

