RBC25DRSS

Heilind Number:SULRBC25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRSS

Detailed Description

Introducing the RBC25DRSS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method offer flexibility in installation. The 2-row design with 50 positions allows for efficient PCB connections. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating, it ensures secure soldering. Trust the RBC25DRSS for superior performance in your electronic designs.