RBC25DRST

Heilind Number:SULRBC25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRST

Detailed Description

The RBC25DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The female gender, two rows, and threaded mount type make it easy to install on PCBs. The termination method of thru-hole soldering, along with gold-plated contacts, guarantees excellent conductivity. With a pitch of 2.54mm, it offers precise alignment on the board. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 50 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures long-term durability. This connector, part of the hi-rel category, is ideal for critical systems where reliability is paramount.