RBC25DRTH

Heilind Number:SULRBC25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRTH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRTH

Detailed Description

The RBC25DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with clearance hole mount type and through-hole termination method, it ensures secure and reliable connections. The female connector offers two rows of 50 positions, with a pitch of 2.54mm (.1in) for easy mating. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, providing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating make it versatile for various board-to-board applications. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it saves space on the PCB while ensuring high performance. Trust the RBC25DRTH for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.