RBC25DRTI-S13

Heilind Number:SULRBC25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRTI-S13

Detailed Description

The RBC25DRTI-S13 is a high-performance board-to-board PCB connector designed for critical applications in aerospace, military, and industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 50 gold-plated phosphor bronze contacts in a Full Bellow configuration, it guarantees optimal signal integrity. The termination method via card extender and threaded mount type offers secure and stable connections. With an operating temperature range of -65 to 125°C and termination plating of Matte Tin, this connector is suitable for harsh conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for high-density PCB layouts. Meeting stringent industry standards, the RBC25DRTI-S13 is the perfect choice for mission-critical systems requiring durable and high-reliability connectivity.