RBC25DRTI

Heilind Number:SULRBC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRTI

Detailed Description

Introducing the RBC25DRTI, a high-performance board to board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring 50 positions and two rows, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most stringent requirements. The full bellow contact type and straight orientation further enhance its versatility. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With matte tin termination plating and a tail length of 5.08mm, it facilitates easy installation on PCBs. Trust the RBC25DRTI for high-reliability connections in aerospace, defense, and industrial applications.