RBC25DRTS-S13

Heilind Number:SULRBC25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRTS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DRTS-S13

Detailed Description

SKU RBC25DRTS-S13 offers a reliable and high-performance solution for board-to-board connectivity. Designed for female gender, with two rows and a side hole mount type, this connector ensures secure and efficient connections in electronic devices. The termination method using card extender allows for easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. Featuring full bellow contact type and straddle orientation, it ensures optimal signal transmission. With 50 positions and a tail length of 4.7mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Terminated with matte tin, it complies with RoHS regulations. This product, categorized under Board to Board PCB Connectors and Card Edge Connectors, is ideal for use in electronic systems requiring reliable interconnect solutions.