RBC25DRTS

Heilind Number:SULRBC25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRTS

Detailed Description

Introducing the RBC25DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this connector offers reliable connectivity in a variety of electronic systems. The PPS and phosphor bronze construction ensures durability and efficient signal transmission, while the gold-plated contacts provide excellent conductivity. Operating at an impressive 700 VAC and 3 A, this connector is suitable for high-power applications. Its straight orientation and side-hole mount make installation easy, while the thru-hole termination method ensures secure attachment. With a pitch of 2.54 mm and 50 positions, it offers versatility for different PCB layouts. The connector is rated for operation in a wide temperature range from -65 to 125 °C, making it ideal for harsh environments. Its compact size, measuring just 10.95 mm in height and 8.38 mm in width, allows for efficient use of space on the PCB. The matte tin termination plating adds to its reliability. Perfect for industrial, aerospace, and telecommunications applications, the RBC25DRTS is a top choice for engineers seeking high-quality connectors for their designs.