RBC25DRXH

Heilind Number:SULRBC25DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRXH

Detailed Description

Introducing the RBC25DRXH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. With a compact female gender, this connector features two rows of 50 positions, ensuring reliable connectivity in your electronic assemblies. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a pitch of 2.54mm (.1 in) and a straight orientation, it allows for efficient PCB connections. The full bellow contact type and matte tin termination plating further enhance its performance and durability. Certified for an operating temperature range of -65 to 125°C, the RBC25DRXH is a reliable choice for demanding environments. Upgrade your electronic designs with this top-of-the-line connector, meeting the highest standards in quality and functionality.