RBC25DRXI

Heilind Number:SULRBC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRXI

Detailed Description

Introducing the RBC25DRXI, a high-performance female connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it offers excellent power transmission capabilities. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to PCBs. The gold-plated phosphor bronze contacts provide optimal conductivity, while the full bellow design enhances signal integrity. With 50 positions spread across 2 rows and a 2.54mm pitch, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it space-efficient without compromising performance. With matte tin termination plating ensuring longevity, this connector is a reliable choice for board-to-board and card edge connections. Meet your connectivity needs with the RBC25DRXI.