RBC25DRXN

Heilind Number:SULRBC25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRXN

Detailed Description

Introducing the RBC25DRXN, a high-performance PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with 50 positions, allowing for seamless integration on circuit boards. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straight orientation guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a termination plating of matte tin, this connector is built to withstand harsh conditions. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers space-saving solutions without compromising on performance. Ideal for board-to-board and card edge connections, the RBC25DRXN is the perfect choice for your connectivity needs.