RBC25DRYH

Heilind Number:SULRBC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DRYH

Detailed Description

Introducing the RBC25DRYH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 50 female contacts, this connector offers reliable power transmission at an amperage of 3A and a voltage rating of 700VAC, making it suitable for various industrial and commercial environments. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. Its straight orientation, clearance hole mount type, and through-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance even in harsh conditions. Trust in the RBC25DRYH for efficient and long-lasting board-to-board connectivity in your electronic devices.