RBC25DRYI

Heilind Number:SULRBC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRYI

Detailed Description

Introducing the RBC25DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring two rows of female contacts made of durable Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and signal integrity. With a pitch of 2.54 mm (.1 in) and a straight orientation, it is easy to install on PCBs via threaded through-hole mounting. Rated for a maximum voltage of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. With 50 positions and a tail length of 11.18 mm (.44 in), it offers ample connectivity options while maintaining a compact footprint. Trust in the RBC25DRYI for seamless and efficient board-to-board connections in your next project.