RBC25DRYN

Heilind Number:SULRBC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRYN

Detailed Description

Introducing the RBC25DRYN, a high-performance female PCB connector designed for impeccable connectivity in electronic assemblies. Crafted with PPS and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With a pitch of 2.54 mm and 50 positions spread across 2 rows, it offers versatile connectivity options. The contact plating of Gold guarantees reliable conductivity, while the termination method of Through Hole installation simplifies assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its straight orientation, compact size, and matte tin termination plating further enhance its usability. Ideal for Board to Board and Card Edge connections, the RBC25DRYN is a must-have component for any electronic project requiring secure and high-speed data transfer.