RBC25DRYS-S13

Heilind Number:SULRBC25DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRYS-S13

Detailed Description

Introducing the RBC25DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. It is equipped with two rows of female connectors, each capable of handling up to 3A of current at 700VAC. The gold-plated contacts guarantee low contact resistance and enhanced signal integrity. Suitable for straddle mounting with side hole orientation, the RBC25DRYS-S13 offers easy installation and secure connectivity. With a pitch of 2.54mm and 50 positions, it provides ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial and automotive environments. Trust the RBC25DRYS-S13 for high-reliability power transmission in your electronic systems.