RBC25DRYS

Heilind Number:SULRBC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRYS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRYS

Detailed Description

Introducing the RBC25DRYS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options for your PCB assemblies. The female gender and side hole mount type make it versatile and easy to integrate. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high durability. Operating at a wide temperature range of -65 to 125°C, it's suitable for both standard and extreme conditions. With a voltage rating of 700 VAC and amperage of 3A, this connector meets stringent performance requirements. Trust the RBC25DRYS for secure and efficient board-to-board connections in your electronic designs.