RBC25DSXI

Heilind Number:SULRBC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DSXI

Detailed Description

Introducing SKU RBC25DSXI, a high-performance female connector designed for seamless board-to-board connectivity. Engineered with precision, this connector features PPS and Phosphor Bronze construction with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and straight orientation, it offers easy installation on PCBs. The Full Bellow contact type guarantees secure connections, while the termination method of Thru Hole with Matte Tin plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact design, with 25 positions and a low profile of 10.95mm in height, makes it ideal for space-constrained environments. Trust in the quality and performance of the RBC25DSXI connector for your connectivity needs.