RBC25DSXN

Heilind Number:SULRBC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DSXN
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DSXN

Detailed Description

The RBC25DSXN is a high-performance female connector designed for seamless board-to-board or card edge connections. Featuring 25 positions with a 2.54mm pitch, this connector ensures reliable signal transmission in various electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and data connectivity. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, while the full bellow contact type guarantees secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of thru hole with matte tin plating allows for easy and efficient installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the RBC25DSXN for high-quality and high-reliability connectivity solutions in your electronic designs.