RBC25DTAD

Heilind Number:SULRBC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTAD

Detailed Description

Introducing the RBC25DTAD, a high-performance board-to-board PCB connector designed for durability and precision. Featuring a female gender with two rows for seamless connectivity, this connector boasts a clearance hole mount type and a termination method through-hole for secure attachment. Crafted with phosphor bronze contacts plated in gold, it ensures reliable signal transmission with a pitch of 2.54mm. With an amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector offers 50 positions with loop bellow contact type and right-angle orientation, ideal for space-saving layouts. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring .61in in height and 9.4mm in width, it provides a compact yet robust solution for various applications. Trust in the RBC25DTAD for efficient and durable board-level connections.