| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DTAI |
RBC25DTAI
| Heilind Number: | SULRBC25DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DTAI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliability in all operating conditions. Its female gender, right-angle orientation, and threaded mount type offer versatile installation options. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, suitable for high-speed data transmission. Meeting stringent industry standards, this connector boasts a 700 VAC voltage rating and an operating temperature range of -65 to 125 °C. With 50 positions and a 2.54 mm pitch, it provides ample connectivity in compact spaces. Trust the RBC25DTAI for secure and efficient board-to-board connections in your electronic systems.

