| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTAS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DTAS-S189 |
RBC25DTAS-S189
| Heilind Number: | SULRBC25DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DTAS-S189, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows and 50 positions, this connector ensures secure and reliable connectivity. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and right-angle orientation further enhance its efficiency. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a termination method of thru-hole and termination plating of matte tin, it offers easy installation and durability. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Trust in the RBC25DTAS-S189 for top-notch performance in your PCB connectivity needs.

