| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DTAS |
RBC25DTAS
| Heilind Number: | SULRBC25DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DTAS, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 50 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and side-hole mount make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The loop bellow contact design guarantees secure connections. With a compact size of 9.4mm in width and 15.49mm in height, it's perfect for compact PCB layouts. Trust the RBC25DTAS for efficient and robust board-to-board connections in your electronic designs.

