RBC25DTAT

Heilind Number:SULRBC25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTAT

Detailed Description

Introducing the RBC25DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Featuring two rows and 50 positions, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it complies with industry standards for RoHS. Perfect for applications in aerospace, defense, and industrial sectors, the RBC25DTAT is a reliable solution for your connectivity needs.