RBC25DTBD

Heilind Number:SULRBC25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DTBD

Detailed Description

Introducing the RBC25DTBD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring two rows of 50 female contacts with a pitch of 2.54mm, this connector ensures secure and efficient data transfer. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The contacts, made of durable phosphor bronze and plated with gold, guarantee reliable signal transmission. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the RBC25DTBD for superior quality and performance in your electronic assemblies.