RBC25DTBH

Heilind Number:SULRBC25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTBH

Detailed Description

Introducing the RBC25DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and 50 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contacts and matte tin termination ensure optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. The RBC25DTBH is RoHS compliant and meticulously tested for quality, making it a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this advanced PCB connector.