| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DTBI |
RBC25DTBI
| Heilind Number: | SULRBC25DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DTBI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring two rows and 50 positions with a right-angle orientation, this connector ensures secure and efficient mating. With a pitch of 2.54mm (.1 in) and termination via threaded thru-hole, it offers reliable signal transmission. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the RBC25DTBI for high-reliability connections in your PCB designs.

