RBC25DTBN

Heilind Number:SULRBC25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTBN

Detailed Description

Introducing the RBC25DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female connector, with two rows of 50 positions each, offers ample connectivity options. Its right-angle orientation and no mounting design make it versatile for various PCB layouts. The termination method of thru-hole soldering with matte tin plating ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The Loop Bellow contact type provides excellent signal integrity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for aerospace, defense, and industrial applications, the RBC25DTBN is a reliable choice for high-reliability connectivity needs.