RBC25DTKD-S288

Heilind Number:SULRBC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DTKD-S288

Detailed Description

Introducing the RBC25DTKD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and phosphor bronze construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 50 positions and a pitch of 2.54mm, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing superior conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged applications. Its clearance hole mount type and card extender termination method make installation quick and convenient. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, it provides a compact yet robust solution for your PCB connections. Trust in the RBC25DTKD-S288 for efficient and durable connectivity in any project.