RBC25DTKD-S328

Heilind Number:SULRBC25DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTKD-S328

Detailed Description

Experience the ultimate connectivity with our PPS & Phosphor Bronze 2.54mm (.1 in) pitch board-to-board PCB connector, RBC25DTKD-S328. Designed for high-performance applications, this female connector features two rows, each accommodating 50 loop bellow contacts for secure and efficient connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), makes it ideal for space-constrained applications. Trust in the durability and performance of the RBC25DTKDS328 for your connectivity needs.