RBC25DTKD

Heilind Number:SULRBC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DTKD

Detailed Description

Introducing the RBC25DTKD, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. With a dual-row design and two rows of 50 female contacts, this connector ensures secure and efficient connections. The phosphor bronze contact material with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type offers durability. Featuring a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for various applications. The straight orientation and clearance hole mount type simplify installation. With an operating temperature range of -65 to 125°C, it is ideal for harsh conditions. The connector's compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it versatile for use in tight spaces. The termination method through-hole with matte tin plating ensures a secure connection to the PCB. Whether in aerospace, defense, or industrial settings, the RBC25DTKD is the perfect choice for high-reliability connectivity.