| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTKN-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DTKN-S328 |
RBC25DTKN-S328
| Heilind Number: | SULRBC25DTKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a loop bellow contact type, is essential for secure electronic connections. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, it ensures reliable performance in diverse environments. The 2-row, 50-position design with straight orientation and no mounting required offers versatility in PCB assembly. Made of high-quality materials like gold-plated phosphor bronze contacts and matte tin termination, it guarantees durability and efficient signal transmission. Its compact size, with a connector height of .61 inches and width of .37 inches, makes it ideal for space-constrained applications. Whether in industrial machinery or consumer electronics, this connector meets stringent quality standards for seamless connectivity.

