RBC25DTKN

Heilind Number:SULRBC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTKN

Detailed Description

Our RBC25DTKN offers a reliable connectivity solution for your high-performance electronic devices. This female connector, with two rows and a pitch of 2.54mm, features gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The straight orientation and loop bellow contact type facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is robust and dependable. Designed for through-hole termination with matte tin plating, it guarantees stability on your PCBs. With 50 positions and a tail length of 4.83mm, it offers ample connectivity options. Its compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Trust in the quality and performance of our RBC25DTKN connector for all your board-to-board and card edge connection needs.