| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DTKT |
RBC25DTKT
| Heilind Number: | SULRBC25DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 50 positions, providing ample connectivity in a compact form. Its female gender and threaded mount type ensure secure and stable installation. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. With a termination method of thru hole and termination plating of matte tin, it offers easy and efficient assembly. Measuring .61 inches in height and 9.4mm in width, the RBC25DTKT is a versatile and essential component in any PCB system.

