RBC25DTMD

Heilind Number:SULRBC25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTMD

Detailed Description

Introducing the RBC25DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector offers two rows of 50 positions each, with a 2.54mm pitch for easy integration. Its right-angle orientation and clearance hole mount type allow for flexible installation. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, the RBC25DTMD is perfect for industrial, aerospace, and transportation applications. Upgrade your connectivity solutions with this high-reliability connector.