RBC25DTMH

Heilind Number:SULRBC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DTMH

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC25DTMH. With a current rating of 3A and voltage capability of 700 VAC, this female connector ensures reliable power transmission. Featuring two rows of 50 loop bellow contacts plated with gold on phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type offer versatile installation options. With a pitch of 2.54mm, it provides precise connectivity in compact spaces. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating ensures secure soldering. Measuring only 15.49mm in height and 9.4mm in width, it is space-efficient. Certified for high reliability, the RBC25DTMH is the perfect choice for demanding PCB connectivity needs.