| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DTMI |
RBC25DTMI
| Heilind Number: | SULRBC25DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a unique loop bellow contact type featuring gold-plated phosphor bronze contacts, this connector ensures reliable connectivity even in harsh environments. Featuring a right-angle orientation and threaded mount type, it offers secure installation onto PCBs. With a 2.54mm pitch and 50 positions, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The matte tin termination plating provides durability and longevity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the RBC25DTMI for your connectivity needs.

