RBC25DTMN

Heilind Number:SULRBC25DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTMN

Detailed Description

Introducing the RBC25DTMN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. With a compact form factor and a durable construction, this connector is perfect for demanding applications in aerospace, telecommunications, and industrial settings. Featuring PPS and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments. The 2.54mm pitch and 50 positions offer versatile connectivity options, while the gold-plated contacts guarantee low contact resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is built to withstand extreme conditions. Its right-angle orientation and through-hole termination method make installation easy and secure. Trust the RBC25DTMN for efficient and durable board-to-board connections in your projects.