RBC25DTMS

Heilind Number:SULRBC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTMS

Detailed Description

Introducing the RBC25DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row, right-angle orientation and side-hole mount type, this connector offers seamless integration and space-saving efficiency. Boasting a durable construction featuring phosphor bronze contacts with gold plating, it ensures reliable conductivity even in harsh environments. Operating at a maximum voltage of 700 VAC and 3A amperage, it meets stringent performance requirements. The loop bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. With a temperature range of -65 to 125°C, it's suitable for use in a wide range of operating conditions. Ideal for high-reliability systems, the RBC25DTMS is a top choice for engineers seeking quality and performance in their designs.