RBC25DTMT

Heilind Number:SULRBC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTMT

Detailed Description

Introducing the RBC25DTMT, a high-performance PCB connector designed for demanding applications. Constructed with precision, this connector features a pitch of 2.54mm (.1 in) and offers 50 positions spread across 2 rows, ensuring efficient connectivity on your circuit board. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal signal transmission and durability. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. Its threaded mount type and right-angle orientation provide easy installation in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Whether for aerospace, telecommunications, or industrial applications, the RBC25DTMT is the reliable choice for seamless board-to-board connections.