RBC26DEYH

Heilind Number:SULRBC26DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DEYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DEYH

Detailed Description

Introducing the RBC26DEYH, a high-performance board to board PCB connector engineered for reliable power and signal transmission. With a compact design featuring two rows of 52 female contacts, this connector offers seamless connectivity in demanding applications. Constructed with PPS and phosphor bronze materials, it ensures durability and stability even in harsh operating conditions. Gold-plated contact surfaces provide superior conductivity and corrosion resistance, while matte tin termination plating guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for both standard and high-power applications. With a pitch of 2.54 mm and a straight orientation, it facilitates easy installation on PCBs. The cantilever contact type and thru-hole termination method further enhance its reliability. Measuring 10.95 mm in height and 8.38 mm in width, this connector is ideal for space-constrained designs. Experience unmatched performance and longevity with the RBC26DEYH, the perfect choice for your connectivity needs.